- Home ›
- All Products›
- SRR0745HA-271M
SRR0745HA-271M
Bourns
Ind, 7.3x7.3x4.5, 270uH 20%, 0.38A, shd
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Ind, 7.3x7.3x4.5, 270uH 20%, 0.38A, shd
Search Keywords: SRR0745HA271M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRR0745HA-271M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504501900
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
20 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
500
$0.656
1,000
$0.609
3,000
$0.568
5,000
$0.566
8,000
$0.553
10,000
$0.551
15,000
$0.538
25,000 +
$0.537
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments