- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRR0745A-150M
Bourns
SRR0745A-150M
Inductor Power Shielded Wirewound 15uH 20% 1KHz Ferrite 1.9A 0.075Ohm DCR Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Inductor Power Shielded Wirewound 15uH 20% 1KHz Ferrite 1.9A 0.075Ohm DCR Automotive T/R
Search Keywords: SRR0745A150M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRR0745A-150M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Inductance:15 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:1.9(Typ) A
-
Maximum DC Resistance:0.075 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Frequently Asked Questions
Is SRR0745A-150M RoHS compliant?
Yes, SRR0745A-150M is RoHS compliant.
What is the lead time for SRR0745A-150M?
The standard lead time for SRR0745A-150M is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
1,000
$0.4802
3,000
$0.4459
5,000
$0.4334
8,000
$0.4304
10,000
$0.4242
15,000
$0.4168
25,000 +
$0.4121
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT