- Home ›
- All Products›
- SRR0735HA-271M
SRR0735HA-271M
Bourns
Ind, 7.3x7.3x3.5, 270uH 20%, 0.37A, shd
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Ind, 7.3x7.3x3.5, 270uH 20%, 0.37A, shd
Search Keywords: SRR0735HA271M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRR0735HA-271M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504501900
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
20 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
375
$0.968
750
$0.726
1,125
$0.678
1,500 +
$0.664
Click for Quote
Log in
to unlock special pricing