help desk software
Image is representational - see mfr. specs

SRR0604-331K

Bourns

Inductor Power Shielded Wirewound 330uH 10% 1KHz 18Q-Factor Ferrite 200mA 2.1Ohm DCR T/R

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description +
Inductor Power Shielded Wirewound 330uH 10% 1KHz 18Q-Factor Ferrite 200mA 2.1Ohm DCR T/R
Search Keywords: SRR0604331K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRR0604-331K
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8504504000
  • COO:
    CN
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1
  • Inductance:
    330 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    10 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    200 mA
  • Maximum DC Resistance:
    2.1 Ohm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent
In Stock:
0
Minimum Order:
1,000