Available Replacements
ROHs Equivalent
SRR0604-1R5ML SRR0604-1R5ML Bourns
SRR0604-1R5ML

Bourns

In Stock: 2,184

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRR0604-1R5M

Inductor Power Shielded Wirewound 1.5uH 20% 1KHz 23Q-Factor Ferrite 2.8A 28mOhm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 1.5uH 20% 1KHz 23Q-Factor Ferrite 2.8A 28mOhm DCR T/R
Search Keywords: SRR06041R5M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRR0604-1R5M
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8504504000
  • COO:
    CN
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Inductance:
    1.5 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    2.8 A
  • Maximum DC Resistance:
    28 mOhm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRR0604-1R5M discontinued?
Yes, SRR0604-1R5M from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is SRR0604-1R5M RoHS compliant?
No, SRR0604-1R5M is not RoHS compliant.
What is the lead time for SRR0604-1R5M?
The standard lead time for SRR0604-1R5M is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!