- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRR0604-101K
Available Replacements
ROHs Equivalent
Bourns
SRR0604-101K
Inductor Power Shielded Wirewound 100uH 10% 1KHz 23Q-Factor Ferrite 400mA 650mOhm DCR T/R
View Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
Inductor Power Shielded Wirewound 100uH 10% 1KHz 23Q-Factor Ferrite 400mA 650mOhm DCR T/R
Search Keywords: SRR0604101K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRR0604-101K
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8504504000
-
COO:CN
-
Reel Pack:
1 -
Inductance:100 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Current:400 mA
-
Maximum DC Resistance:650 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Frequently Asked Questions
Is SRR0604-101K discontinued?
Yes, SRR0604-101K from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is SRR0604-101K RoHS compliant?
No, SRR0604-101K is not RoHS compliant.
What is the lead time for SRR0604-101K?
The standard lead time for SRR0604-101K is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.