- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRP7028CC-8R2M
Bourns
SRP7028CC-8R2M
Ind, 7.3x6.6x2.8mm, 8.2uH 20%, 4.1A, shd
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Ind, 7.3x6.6x2.8mm, 8.2uH 20%, 4.1A, shd
Search Keywords: SRP7028CC8R2M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRP7028CC-8R2M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504501900
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Frequently Asked Questions
Is SRP7028CC-8R2M RoHS compliant?
Yes, SRP7028CC-8R2M is RoHS compliant.
What is the lead time for SRP7028CC-8R2M?
The standard lead time for SRP7028CC-8R2M is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
1,000
$0.3125
3,000
$0.2899
5,000
$0.2817
8,000
$0.2740
10,000
$0.2733
25,000
$0.2632
50,000 +
$0.2564
Click for Quote
Log in
to unlock special pricing