- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRP7028A-1R8M
Description
+
The SRP7028A-1R8M is a shielded, AEC-Q200 compliant power inductor with a nominal inductance of 1.8 µH.
Search Keywords: SRP7028A1R8M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRP7028A-1R8M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Inductance:1.8 uH
-
Type:Power7105
-
Impedance:N/A
-
Tolerance:207104%
-
Technology:Wirewound7103
-
Maximum DC Current:8.5 A
-
Maximum DC Resistance:0.017 Ohm
-
Operating Temperature:-55 to 150 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded7102
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
83,000
Ships today, if you order in
Minimum Order Quantity:
233
14 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
233
$0.571
3,000
$0.532
5,000
$0.531
8,000
$0.518
10,000
$0.517
15,000
$0.505
25,000 +
$0.504
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments