- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRP5050FA-100M1
Bourns
SRP5050FA-100M1
Ind - 10uH±20% - 5A - Shielded - 6x5.7x4.8mm - AEC-Q200
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Ind - 10uH±20% - 5A - Shielded - 6x5.7x4.8mm - AEC-Q200
Search Keywords: SRP5050FA100M1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRP5050FA-100M1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500
Product Guides
+
Frequently Asked Questions
Is SRP5050FA-100M1 RoHS compliant?
Yes, SRP5050FA-100M1 is RoHS compliant.
What is the lead time for SRP5050FA-100M1?
The standard lead time for SRP5050FA-100M1 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
16 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
500
$0.739
1,500
$0.718
3,000
$0.689
6,000
$0.671
7,500
$0.669
10,500
$0.654
15,000
$0.652
25,500 +
$0.651
Click for Quote
Log in
to unlock special pricing