- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRP5030CC-R47M
SRP5030CC-R47M
Bourns
Ind, 5.7x5.2x2.8mm, 0.47uH 20%, 16A, shd
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Ind, 5.7x5.2x2.8mm, 0.47uH 20%, 16A, shd
Search Keywords: SRP5030CCR47M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRP5030CC-R47M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504501900
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
14 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
500
$0.5080
1,000
$0.3810
1,500
$0.3556
2,000 +
$0.3485
Click for Quote
Log in
to unlock special pricing