- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRP5030CC-R33M
Bourns
SRP5030CC-R33M
Ind, 5.7x5.2x2.8mm, 0.33uH 20%, 17A, shd
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Ind, 5.7x5.2x2.8mm, 0.33uH 20%, 17A, shd
Search Keywords: SRP5030CCR33M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRP5030CC-R33M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504501900
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Frequently Asked Questions
Is SRP5030CC-R33M RoHS compliant?
Yes, SRP5030CC-R33M is RoHS compliant.
What is the lead time for SRP5030CC-R33M?
The standard lead time for SRP5030CC-R33M is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
14 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
500
$0.5080
1,000
$0.3810
1,500
$0.3556
2,000 +
$0.3485
Click for Quote
Log in
to unlock special pricing