- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRP5020CC-1R5M
Bourns
SRP5020CC-1R5M
Ind, 5.7x5.2x1.8mm, 1.5uH 20%, 7A, shd
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Ind, 5.7x5.2x1.8mm, 1.5uH 20%, 7A, shd
Search Keywords: SRP5020CC1R5M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRP5020CC-1R5M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is SRP5020CC-1R5M RoHS compliant?
Yes, SRP5020CC-1R5M is RoHS compliant.
What is the lead time for SRP5020CC-1R5M?
The standard lead time for SRP5020CC-1R5M is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
14 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
750
$0.8840
1,500
$0.5440
2,250
$0.4307
3,000 +
$0.4221
Click for Quote
Log in
to unlock special pricing