- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRP5015TA-R47M
Bourns
SRP5015TA-R47M
Fixed Ind 470NH 8A 13.8 Mohm SMD
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Fixed Ind 470NH 8A 13.8 Mohm SMD
Search Keywords: SRP5015TAR47M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRP5015TA-R47M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3500
Frequently Asked Questions
Is SRP5015TA-R47M RoHS compliant?
Yes, SRP5015TA-R47M is RoHS compliant.
What is the lead time for SRP5015TA-R47M?
The standard lead time for SRP5015TA-R47M is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
875
20 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
875
$1.048
1,750
$0.645
2,625
$0.510
3,500 +
$0.500
Click for Quote
Log in
to unlock special pricing