- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRP4020CC-R22Y
Bourns
SRP4020CC-R22Y
Ind, 4.45x4.06x1.8mm, 0.22uH 30%, 13A, shd
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Ind, 4.45x4.06x1.8mm, 0.22uH 30%, 13A, shd
Search Keywords: SRP4020CCR22Y
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | SRP4020CC-R22Y |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504501900 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
3000 |
Product Guides
+
Frequently Asked Questions
Is SRP4020CC-R22Y RoHS compliant?
Yes, SRP4020CC-R22Y is RoHS compliant.
What is the lead time for SRP4020CC-R22Y?
The standard lead time for SRP4020CC-R22Y is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
16 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
750
$0.5680
1,500
$0.4260
2,250
$0.3976
3,000 +
$0.3896
Click for Quote
Log in
to unlock special pricing