- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRP4020CC-220M
SRP4020CC-220M
Bourns
Ind, 4.45x4.06x1.8mm, 22uH 20%, 1.2A, shd
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Ind, 4.45x4.06x1.8mm, 22uH 20%, 1.2A, shd
Search Keywords: SRP4020CC220M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRP4020CC-220M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504501900
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
750
$0.5680
1,500
$0.4260
2,250
$0.3976
3,000 +
$0.3896
Click for Quote
Log in
to unlock special pricing