- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRP4020-1R5M
Available Replacements
RECOMMENDED REPLACEMENT
Bourns
SRP4020-1R5M
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Iron 5.1A 0.029Ohm DCR T/R
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Iron 5.1A 0.029Ohm DCR T/R
Search Keywords: SRP40201R5M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRP4020-1R5M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000 -
Inductance:1.5 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:5.1 A
-
Maximum DC Resistance:0.029 Ohm
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Frequently Asked Questions
Is SRP4020-1R5M discontinued?
Yes, SRP4020-1R5M from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces SRP4020-1R5M?
The recommended replacement for SRP4020-1R5M is SRP4020TA-1R5M from Bourns, available from OnlineComponents.com.
Is SRP4020-1R5M RoHS compliant?
Yes, SRP4020-1R5M is RoHS compliant.
What is the lead time for SRP4020-1R5M?
The standard lead time for SRP4020-1R5M is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.