- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRP4012TA-1R5M
Description
+
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz 10Q-Factor Carbonyl Powder 3A 63.3mOhm DCR 1616 Automotive T/R
Search Keywords: SRP4012TA1R5M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRP4012TA-1R5M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000 -
Inductance:1.5 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:3 A
-
Maximum DC Resistance:0.0633 Ohm
-
Operating Temperature:-40 to 150 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
16 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1,000
$0.8788
2,000
$0.5408
3,000
$0.4281
4,000 +
$0.4196
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments