- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRP4012CC-R36M
SRP4012CC-R36M
Bourns
Ind, 4.45x4.06x1.0mm, 0.36uH 20%, 6.5A, shd
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Ind, 4.45x4.06x1.0mm, 0.36uH 20%, 6.5A, shd
Search Keywords: SRP4012CCR36M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRP4012CC-R36M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504501900
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1,000
$0.7280
2,000
$0.4480
3,000
$0.3547
4,000 +
$0.3476
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments