- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRP4012CC-180M
SRP4012CC-180M
Bourns
Ind, 4.45x4.06x1.0mm, 18uH 20%, 0.9A, shd
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Ind, 4.45x4.06x1.0mm, 18uH 20%, 0.9A, shd
Search Keywords: SRP4012CC180M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRP4012CC-180M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504501900
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
16 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1,000
$0.7384
2,000
$0.4544
3,000
$0.3597
4,000 +
$0.3525
Click for Quote
Log in
to unlock special pricing