- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRP3212A-R68M
Description
+
Inductor - SMD - 3.2x2.5x1mm - 0.68uH±20% - 6.2A - Shielded
Search Keywords: SRP3212AR68M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRP3212A-R68M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
16 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
2,000
$0.1953
4,000
$0.1866
6,000
$0.1812
8,000
$0.1761
10,000
$0.1712
26,000
$0.1645
50,000
$0.1603
100,000 +
$0.1599
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments