- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRP3020CC-8R2M
Bourns
SRP3020CC-8R2M
Ind, 3.5x3.2x1.8mm, 8.2uH 20%, 1.4A, shd
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Ind, 3.5x3.2x1.8mm, 8.2uH 20%, 1.4A, shd
Search Keywords: SRP3020CC8R2M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRP3020CC-8R2M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504501900
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is SRP3020CC-8R2M RoHS compliant?
Yes, SRP3020CC-8R2M is RoHS compliant.
What is the lead time for SRP3020CC-8R2M?
The standard lead time for SRP3020CC-8R2M is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
16 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
750
$0.9594
1,500
$0.5904
2,250
$0.4674
3,000 +
$0.4581
Click for Quote
Log in
to unlock special pricing