- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRP3012CC-R22M
SRP3012CC-R22M
Bourns
Ind, 3.5x3.2x1.0mm, 0.22uH 20%, 8A, shd
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Ind, 3.5x3.2x1.0mm, 0.22uH 20%, 8A, shd
Search Keywords: SRP3012CCR22M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRP3012CC-R22M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504501900
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1,000
$0.9958
2,000
$0.6128
3,000
$0.4851
4,000 +
$0.4754
Click for Quote
Log in
to unlock special pricing