- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRP2512TMA-R24M
Description
+
Inductor - SMD - 2.5x2x1mm - 0.24uH±20% - 7.3A - Shielded
Search Keywords: SRP2512TMAR24M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRP2512TMA-R24M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,259
Ships today, if you order in
Minimum Order Quantity:
1177
16 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1,177
$0.1359
4,000
$0.1299
6,000
$0.1261
8,000
$0.1258
26,000
$0.1192
50,000
$0.1145
100,000
$0.1115
150,000 +
$0.1113
Click for Quote
Log in
to unlock special pricing