- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRP2510A-R33M
Description
+
INDUCTOR 0.33UH 4.4A 20% SHIELDED
Search Keywords: SRP2510AR33M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRP2510A-R33M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
14 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
3,000
$0.2045
6,000
$0.1930
9,000
$0.1877
12,000
$0.1872
27,000
$0.1803
51,000
$0.1756
102,000 +
$0.1752
Click for Quote
Log in
to unlock special pricing