- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRP2313CC-230M
Bourns
SRP2313CC-230M
Ind, 23.5x22x12.6mm, 23uH 20%, 22A, shd
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Ind, 23.5x22x12.6mm, 23uH 20%, 22A, shd
Search Keywords: SRP2313CC230M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRP2313CC-230M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504501900
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
80
Product Guides
+
Frequently Asked Questions
Is SRP2313CC-230M RoHS compliant?
Yes, SRP2313CC-230M is RoHS compliant.
What is the lead time for SRP2313CC-230M?
The standard lead time for SRP2313CC-230M is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
80
Order Increment:
80
16 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
80
$5.57
160
$5.55
320
$5.19
560
$5.18
1,040
$5.05
2,560
$4.92
5,040 +
$4.91
Click for Quote
Log in
to unlock special pricing