- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRP2010TMA-R33M
Description
+
Inductor - SMD - 2x1.6x0.8mm - 0.33uH±20% - 5.7A - Shielded
Search Keywords: SRP2010TMAR33M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRP2010TMA-R33M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,398
Can Ship immediately
Minimum Order Quantity:
1177
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1,177
$0.1458
4,000
$0.1373
6,000
$0.1350
8,000
$0.1315
26,000
$0.1245
50,000
$0.1242
100,000
$0.1239
150,000 +
$0.1236
Click for Quote
Log in
to unlock special pricing