- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRP2010TMA-R24M
Bourns
SRP2010TMA-R24M
Inductor - SMD - 2x1.6x0.8mm - 0.24uH±20% - 6.5A - Shielded
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Inductor - SMD - 2x1.6x0.8mm - 0.24uH±20% - 6.5A - Shielded
Search Keywords: SRP2010TMAR24M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRP2010TMA-R24M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Frequently Asked Questions
Is SRP2010TMA-R24M RoHS compliant?
Yes, SRP2010TMA-R24M is RoHS compliant.
What is the lead time for SRP2010TMA-R24M?
The standard lead time for SRP2010TMA-R24M is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,990
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
16 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
2,000
$0.1358
4,000
$0.1297
6,000
$0.1259
8,000
$0.1256
26,000
$0.1190
50,000
$0.1143
100,000
$0.1114
150,000 +
$0.1111
Click for Quote
Log in
to unlock special pricing