- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRP1770CC-1R5M
SRP1770CC-1R5M
Bourns
Ind, 17.6x16.9x6.7mm, 1.5uH 20%, 42A, shd
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Ind, 17.6x16.9x6.7mm, 1.5uH 20%, 42A, shd
Search Keywords: SRP1770CC1R5M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRP1770CC-1R5M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504501900
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
16 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
200
$2.54
400
$2.53
600
$2.36
1,000
$2.35
2,600
$2.30
5,000
$2.24
7,600
$2.23
10,000 +
$2.22
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments