- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRP1265WA-1R0M
Description
+
Inductor - SMD - 1uH±20% - 32A - Shielded - 13.6x12.6x6.2mm
Search Keywords: SRP1265WA1R0M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRP1265WA-1R0M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
16 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
500
$1.14
1,000
$1.11
2,500
$1.06
5,000
$1.04
7,500
$1.01
10,000
$1.00
15,000 +
$0.99
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments