- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRP1245CC-R36M
Bourns
SRP1245CC-R36M
Ind, 13.5x12.5x4.8mm, 0.36uH 20%, 41A, shd
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Ind, 13.5x12.5x4.8mm, 0.36uH 20%, 41A, shd
Search Keywords: SRP1245CCR36M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRP1245CC-R36M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504501900
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Frequently Asked Questions
Is SRP1245CC-R36M RoHS compliant?
Yes, SRP1245CC-R36M is RoHS compliant.
What is the lead time for SRP1245CC-R36M?
The standard lead time for SRP1245CC-R36M is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
15 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
500
$0.797
1,000
$0.795
2,500
$0.743
5,000
$0.724
7,500
$0.722
10,000
$0.705
15,000
$0.703
25,000 +
$0.702
Click for Quote
Log in
to unlock special pricing