- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRP1238A-3R3M
Description
+
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz 20Q-Factor Carbonyl Powder 12A 13.5mOhm DCR Automotive T/R
Search Keywords: SRP1238A3R3M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRP1238A-3R3M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Inductance:3.3 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:12 A
-
Maximum DC Resistance:0.0135 Ohm
-
Operating Temperature:-40 to 150 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
500
$1.033
1,000
$1.011
2,500
$0.979
5,000
$0.926
7,500
$0.924
10,000
$0.922
15,000
$0.919
25,000 +
$0.858
Click for Quote
Log in
to unlock special pricing