- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRP1038CC-R68M
Bourns
SRP1038CC-R68M
Ind, 11x10x3.8mm, 0.68uH 20%, 24A, shd
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Ind, 11x10x3.8mm, 0.68uH 20%, 24A, shd
Search Keywords: SRP1038CCR68M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRP1038CC-R68M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504501900
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Frequently Asked Questions
Is SRP1038CC-R68M RoHS compliant?
Yes, SRP1038CC-R68M is RoHS compliant.
What is the lead time for SRP1038CC-R68M?
The standard lead time for SRP1038CC-R68M is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
18 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
500
$0.4437
1,000
$0.4116
2,500
$0.4106
5,000
$0.3838
7,500
$0.3828
10,000
$0.3737
15,000
$0.3727
25,000 +
$0.3641
Click for Quote
Log in
to unlock special pricing