- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRP1038CC-R33M
SRP1038CC-R33M
Bourns
Ind, 11x10x3.8mm, 0.33uH 20%, 38A, shd
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Ind, 11x10x3.8mm, 0.33uH 20%, 38A, shd
Search Keywords: SRP1038CCR33M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRP1038CC-R33M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504501900
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
500
$0.4437
1,000
$0.4116
2,500
$0.4106
5,000
$0.3838
7,500
$0.3828
10,000
$0.3737
15,000
$0.3727
25,000 +
$0.3641
Click for Quote
Log in
to unlock special pricing