- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRP1038CC-270M
SRP1038CC-270M
Bourns
Ind, 11x10x3.8mm, 27uH 20%, 4.5A, shd
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Ind, 11x10x3.8mm, 27uH 20%, 4.5A, shd
Search Keywords: SRP1038CC270M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRP1038CC-270M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
18 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
500
$0.5469
1,000
$0.5072
2,500
$0.4930
5,000
$0.4730
7,500
$0.4605
10,000
$0.4536
15,000
$0.4468
25,000 +
$0.4401
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments