- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRN6045TA-6R3M
Description
+
Inductor Power Semi-Shielded Wirewound 6.3uH 20% 1MHz 15Q-Factor Ferrite 3.8A 33mOhm DCR 2424 Automotive T/R
Search Keywords: SRN6045TA6R3M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRN6045TA-6R3M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Inductance:6.3 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:3.8 A
-
Maximum DC Resistance:0.033(Typ) Ohm
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Semi-Shielded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1,000
$0.2391
3,000
$0.2284
5,000
$0.2155
8,000
$0.2096
10,000
$0.2091
25,000
$0.2013
50,000 +
$0.1962
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments