Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRN4012T-1R5M

Inductor Power Semi-Shielded Wirewound 1.5uH 20% 100KHz 6Q-Factor Ferrite 2A 50mOhm DCR 1515 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Semi-Shielded Wirewound 1.5uH 20% 100KHz 6Q-Factor Ferrite 2A 50mOhm DCR 1515 T/R
Search Keywords: SRN4012T1R5M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SRN4012T-1R5M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504500000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4500
Inductance: 1.5 uH
Type: Power
Tolerance: 20 %
Technology: Wirewound
Maximum DC Current: 2 A
Maximum DC Resistance: 0.05(Typ) Ohm
Operating Temperature: -40 to 125 °C
Packaging: Tape and Reel
Protection Style: Semi-Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRN4012T-1R5M RoHS compliant?
Yes, SRN4012T-1R5M is RoHS compliant.
What is the lead time for SRN4012T-1R5M?
The standard lead time for SRN4012T-1R5M is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4500
Order Increment:
4500
12 Weeks can ship 1/25/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
4,500
$0.1297
9,000
$0.1224
13,500
$0.1190
27,000
$0.1187
54,000
$0.1143
103,500
$0.1114
153,000 +
$0.1111
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!