- Home ›
- All Products›
- SRN3010C-1R5Y
SRN3010C-1R5Y
Bourns
Fixed Ind 1.5UH 2A 91 Mohm SMD
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fixed Ind 1.5UH 2A 91 Mohm SMD
Search Keywords: SRN3010C1R5Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRN3010C-1R5Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/2/26
Tariffs may apply for U.S. shipments
Older Equivalent