- Home ›
- All Products›
- SRN3010BTA-6R8M
SRN3010BTA-6R8M
Bourns
Fixed Ind 6.8UH 1.5A 0.312 Ohm Sm
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Fixed Ind 6.8UH 1.5A 0.312 Ohm Sm
Search Keywords: SRN3010BTA6R8M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRN3010BTA-6R8M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
3,000
$0.1642
6,000
$0.1594
9,000
$0.1549
12,000
$0.1507
27,000
$0.1447
51,000
$0.1410
102,000 +
$0.1407
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments