- Home ›
- All Products›
- SRN2512-1R0MH
SRN2512-1R0MH
Bourns
Inductor Power Semi-Shielded 1uH 20% 1 MHz Ferrite 3.9A SMD T/R
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Semi-Shielded 1uH 20% 1 MHz Ferrite 3.9A SMD T/R
Search Keywords: SRN25121R0MH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRN2512-1R0MH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504501900
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
6000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6000
Order Increment:
6000
14 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
6,000
$0.1241
12,000
$0.1173
30,000
$0.1126
54,000
$0.1109
102,000
$0.1093
150,000 +
$0.1076
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments