- Home ›
- All Products›
- SRN2510BTA-6R8M
SRN2510BTA-6R8M
Bourns
Fixed Ind 6.8UH 1.2A 0.444 Ohm Sm
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Fixed Ind 6.8UH 1.2A 0.444 Ohm Sm
Search Keywords: SRN2510BTA6R8M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRN2510BTA-6R8M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
12 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
3,000
$0.1448
6,000
$0.1406
9,000
$0.1366
12,000
$0.1329
27,000
$0.1276
51,000
$0.1273
102,000 +
$0.1244
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments