- Home ›
- All Products›
- SRN2012T-4R7K
Description
+
Inductors - 2x1.2x1.2mm - 4.7uH±10% - 0.84A - Semi-Shielded
Search Keywords: SRN2012T4R7K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRN2012T-4R7K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
2,000
$0.0922
4,000
$0.0920
6,000
$0.0881
8,000
$0.0878
26,000
$0.0808
50,000
$0.0776
100,000
$0.0756
150,000 +
$0.0755
Click for Quote
Log in
to unlock special pricing