- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- SRF3216-102Y
Description
+
Common Mode Chokes Dual 1kOhm 100MHz 230mA 1Ohm DCR SMD T/R
Search Keywords: SRF3216102Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRF3216-102Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000 -
Impedance:1 KOhm
-
Configuration:Dual
-
Attenuation:N/A
-
Dimension:3.4mm x 1.8mm x 2.2 mm
-
Family:SRF3216
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
2,000
$0.2459
4,000
$0.2412
6,000
$0.2361
8,000
$0.2355
10,000
$0.2302
26,000
$0.2273
50,000 +
$0.2267
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments