- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- SRF2012-900Y
Available Replacements
RECOMMENDED REPLACEMENT
Bourns
SRF2012-900Y
Common Mode Chokes Dual 90Ohm 100MHz 400mA 300mOhm DCR SMD T/R
Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
Common Mode Chokes Dual 90Ohm 100MHz 400mA 300mOhm DCR SMD T/R
Search Keywords: SRF2012900Y
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | SRF2012-900Y |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504508000 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
2000 |
| Configuration: | Dual |
| Dimension: | 2.2 x 1.4 x 1.4 mm |
| Family: | PM0805CM |
Frequently Asked Questions
Is SRF2012-900Y discontinued?
Yes, SRF2012-900Y from Bourns is discontinued (end-of-life December 2016). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces SRF2012-900Y?
The recommended replacement for SRF2012-900Y is SRF2012A-900YA from Bourns, available from OnlineComponents.com.
Is SRF2012-900Y RoHS compliant?
Yes, SRF2012-900Y is RoHS compliant.
What is the lead time for SRF2012-900Y?
The standard lead time for SRF2012-900Y is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.