- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- SRF2012-671Y
Description
+
Common Mode Chokes Dual 670Ohm 100MHz 140mA 600mOhm DCR SMD T/R
Search Keywords: SRF2012671Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRF2012-671Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Reel Pack:
2000 -
Dimension:2.25 x 1.45 x 1.45 mm
-
Attenuation:N/A
-
Impedance:670 Ohm
-
Family:SRF2012
-
Configuration:Dual
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT