Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRF2012-371YA

Common Mode Chokes Dual 370Ohm 100MHz 300mA 500mOhm DCR SMD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Common Mode Chokes Dual 370Ohm 100MHz 300mA 500mOhm DCR SMD
Search Keywords: SRF2012371YA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SRF2012-371YA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Configuration: Dual
Family: SRF2012A
Dimension: 2.2mm x 1.4mm x 1.4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRF2012-371YA RoHS compliant?
Yes, SRF2012-371YA is RoHS compliant.
What is the lead time for SRF2012-371YA?
The standard lead time for SRF2012-371YA is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 553
Can Ship immediately You may purchase all in-stock quantity of 553
Stock lot only:
553
Minimum Order Quantity:
1000
12 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.1597
1,000
$0.1452
4,000
$0.1387
6,000
$0.1346
8,000
$0.1343
26,000
$0.1273
50,000
$0.1222
100,000
$0.1191
150,000 +
$0.1188
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!