- Home ›
- All Products›
- SRF2012-221Y
SRF2012-221Y
Bourns
Common Mode Chokes Dual 220Ohm 100MHz 300mA 400mOhm DCR SMD T/R
Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Common Mode Chokes Dual 220Ohm 100MHz 300mA 400mOhm DCR SMD T/R
Search Keywords: SRF2012221Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRF2012-221Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Reel Pack:
2000
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.