- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRF1260-680M
Description
+
Inductor Power Shielded Wirewound 68uH/272uH 20% 100KHz Ferrite 2.22A/1.11A 117mOhm/444mOhm DCR T/R
Search Keywords: SRF1260680M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRF1260-680M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
400 -
Inductance:68,272 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:2.22,1.11 A
-
Maximum DC Resistance:0.117,0.444 Ohm
-
Operating Temperature:-40 to 105 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,000
can ship 10/28/26
Minimum Order Quantity:
400
Order Increment:
400
28 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
400
$0.828
800
$0.768
1,200
$0.766
2,800
$0.716
5,200
$0.697
7,600
$0.696
10,000
$0.679
15,200 +
$0.678
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT