- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRF1260-1R0Y
Bourns
SRF1260-1R0Y
Inductor Power Shielded Wirewound 1uH/4uH 30% 100KHz Ferrite 15A/7.51A 6.2mOhm/26mOhm DCR T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRF1260-1R0Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
400 -
Inductance:1,4 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:30 %
-
Technology:Wirewound
-
Maximum DC Current:15,7.51 A
-
Maximum DC Resistance:0.0062,0.026 Ohm
-
Operating Temperature:-40 to 105 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded