- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRF0703-680M
Description
+
Inductor Power Shielded Wirewound 68uH/272uH 20% 100KHz Ferrite 890mA/444mA 0.507Ohm/1.92Ohm DCR T/R
Search Keywords: SRF0703680M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRF0703-680M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500 -
Inductance:68,272 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:0.89,0.444 A
-
Maximum DC Resistance:0.507,1.92 Ohm
-
Operating Temperature:-40 to 105 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
500
$0.4844
1,500
$0.4493
3,000
$0.4366
6,000
$0.4189
7,500
$0.4179
10,500
$0.4079
15,000
$0.4069
25,500 +
$0.3974
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments