help desk software
Image is representational - see mfr. specs

SMLJ60CA

Bourns

Diode TVS Single Bi-Dir 60V 3KW 2-Pin SMC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Diode TVS Single Bi-Dir 60V 3KW 2-Pin SMC
Search Keywords: SMLJ60CA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SMLJ60CA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100070
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    3000
  • Maximum Peak Pulse Current:
    31 A
  • Maximum Clamping Voltage:
    96.8 V
  • Family:
    CD214L-T60CA
  • Direction Type:
    Bi-Directional
  • Dimension:
    7.11(Max) x 6.22(Max) x 2.62(Max) mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
16 Weeks can ship 8/14/26
Backorder
Price (USD)
Qty
Unit Price
3,000
$1.2580
6,000
$0.6660
9,000
$0.4687
12,000 +
$0.4593
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments